cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S136AD

Digi-Key Part Number
1949-S136AD-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
S136AD
Supplier
Description
SWITCH
Detailed Description
RF Switch IC General Purpose SPST - Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
L3 Narda-MITEQ
Series
-
Package
Box
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPST
Frequency Range
2GHz ~ 8GHz
Isolation
60dB (min)
Insertion Loss
1.8dB (max)
Test Frequency
8GHz
P1dB
-
IIP3
35dBm
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names1949-S136AD
Standard Package1