cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3M320400

Digi-Key Part Number
1949-MX3M320400-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
MX3M320400
Supplier
Description
PASSIVE FREQUENCY TRIPLER
Detailed Description
RF IC Frequency Multiplier General Purpose 10.66GHz ~ 13.33GHz - Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
L3 Narda-MITEQ
Series
-
Package
Box
Part Status
Active
Function
Frequency Multiplier
Frequency
10.66GHz ~ 13.33GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Additional Resources
AttributeDescription
Other Names1949-MX3M320400
Standard Package1