cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX2M300400-1

Digi-Key Part Number
1949-MX2M300400-1-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
MX2M300400-1
Supplier
Description
PASSIVE FREQUENCY DOUBLER
Detailed Description
RF IC - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
L3 Narda-MITEQ
Series
-
Package
Box
Part Status
Active
Function
-
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Additional Resources
AttributeDescription
Other Names1949-MX2M300400-1
Standard Package1