cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX2M180400

1949-MX2M180400-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
MX2M180400
Supplier
Description
PASSIVE FREQUENCY DOUBLER
Detailed Description
RF IC Frequency Doubler General Purpose 9GHz ~ 20GHz - Module
Product Attributes
Type
Description
Select
Mfr
L3 Narda-MITEQ
Series
-
Package
Box
Part Status
Active
Function
Frequency Doubler
Frequency
9GHz ~ 20GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Additional Resources
AttributeDescription
Other Names1949-MX2M180400
Standard Package1