cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTZ3E-20C-W1-F

Digi-Key Part Number
478-CTZ3E-20C-W1-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTZ3E-20C-W1-F
Description
CAP TRIMMER 4.5-20PF 25V SMD
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 25 V Top Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance Range
4.5 ~ 20pF
Adjustment Type
Top
Voltage - Rated
25 V
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.30.0090
Additional Resources
AttributeDescription
Other Names
CTZ3E-20C-W1-F-ND
478-CTZ3E-20C-W1-F
Standard Package2,000