Similar

AT103T104KA12A | |
|---|---|
DigiKey Part Number | 478-9777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT103T104KA12A |
Description | CAP CER 0.1UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R (VHT) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT103T104KA12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 250°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |


