AT0603x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603T01ECATD

DigiKey Part Number
AT0603T01ECATD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603T01ECATD
Description
RF ATTENUATOR 1DB 50OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 20 GHz 50 Ohms 1W
Datasheet
 Datasheet
EDA/CAD Models
AT0603T01ECATD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.20208$15,202.08
Manufacturers Standard Package
Unit Price without GST:$15.20208
Unit Price with GST:$16.72229