
AT053T223KA12A | |
|---|---|
DigiKey Part Number | 478-9775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT053T223KA12A |
Description | CAP CER 0.022UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R (VHT) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT053T223KA12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 250°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.33310 | $20,666.20 |
| Unit Price without GST: | $10.33310 |
|---|---|
| Unit Price with GST: | $11.36641 |

