
AT053T103KA12A | |
|---|---|
DigiKey Part Number | 478-9776-2-ND - Tape & Reel (TR) 478-9776-1-ND - Cut Tape (CT) 478-9776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT053T103KA12A |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R (VHT) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT053T103KA12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 250°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.60000 | $7.60 |
| 10 | $5.48900 | $54.89 |
| 50 | $4.64280 | $232.14 |
| 100 | $4.38130 | $438.13 |
| 500 | $4.06328 | $2,031.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.10382 | $22,207.64 |
| Unit Price without GST: | $7.60000 |
|---|---|
| Unit Price with GST: | $8.36000 |

