
AL12A12N5JTR | |
|---|---|
DigiKey Part Number | 478-7181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL12A12N5JTR |
Description | FIXED IND 12.5NH 4A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.5 nH Unshielded Wirewound Inductor 4 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | 137 @ 150MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.24635 | $369.53 |
| Unit Price without GST: | $0.24635 |
|---|---|
| Unit Price with GST: | $0.27099 |

