cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608283051399857

Digi-Key Part Number
478-608283051399857-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
608283051399857
Description
WIRE TO BOARD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.55529$11,105.80
Additional Resources
AttributeDescription
Other Names
478-608283051399857
1253-608283051399857TR-ND
1253-608283051399857TR
Standard Package20,000