cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3121205901

Digi-Key Part Number
478-3121205901-ND
Manufacturer
Manufacturer Product Number
3121205901
Description
POT 60W WIREWOUND LINEAR
Detailed Description
Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 60W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Product Status
Obsolete
Resistance (Ohms)
-
Tolerance
±10%
Power (Watts)
60W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
282°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.866" (22.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 2.087" Dia x 1.929" L (53.00mm x 49.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.39.0080
30 In Stock

Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$88.06000$88.06
10$79.67200$796.72
25$67.09240$1,677.31
Unit Price without VAT:$88.06000
Unit Price with VAT:$96.86600
Additional Resources
AttributeDescription
Other Names
478-3191205901
478-3121205901
3191205901
478-3191205901-ND
Standard Package50