3109605596
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3109605596
3109605596
3109605596

3109605596

Digi-Key Part Number
478-3109605596-ND
Manufacturer
Manufacturer Product Number
3109605596
Description
POT 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 1W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
-
Tolerance
-
Power (Watts)
1W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
285°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
1.969" (50.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.906" Dia (23.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.31.0000
Available To Order

Manufacturer Standard Lead Time: 18 Weeks
Request Stock Notification
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$14.06100$1,406.10
Unit Price without VAT:$14.06100
Unit Price with VAT:$15.46600
Additional Resources
AttributeDescription
Other Names478-3109605596
Standard Package100