cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046240012026846+

Digi-Key Part Number
478-046240012026846+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046240012026846+
Description
FPC 0.5MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Manufacturer Standard Lead Time: 22 Weeks
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.01425$2,028.50
Unit Price without VAT:$1.01425
Unit Price with VAT:$1.11100
Additional Resources
AttributeDescription
Other Names
1253-046240012026846+TR-ND
478-046240012026846+
1253-046240012026846+TR
Standard Package2,000