cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008016090313703V

Digi-Key Part Number
478-008016090313703V-ND
Manufacturer
Manufacturer Product Number
008016090313703V
Description
CONN RACK AND PANEL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
90 Connector Plug Panel Mount Gray Rack and Panel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Box
Product Status
Active
Connector Usage
-
Connector Type
Plug
Connector Style
Rack and Panel
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Panel Mount
Termination
Crimp
Contact Layout, Typical
-
Features
Jackscrew
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Gray
Current Rating (Amps)
8.5A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Box
QtyUnit PriceExt Price
10$375.80200$3,758.02
Additional Resources
AttributeDescription
Other Names
478-008016090313703V
1253-008016090313703V
1253-008016090313703V-ND
Standard Package2