NF25-PEMY11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF30-PEMY11

DigiKey Part Number
5055-NF30-PEMY11-ND
Manufacturer
Manufacturer Product Number
NF30-PEMY11
Description
SWITCH E-STOP 6A 250V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
-
Circuit
SPST-NO + SPST-NC
Switch Function
On-Mom, Off-Mom
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 30.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP40
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$26.95000$269.50
20$20.38300$407.66
50$16.68960$834.48
100$15.41280$1,541.28
Unit Price without GST:$26.95000
Unit Price with GST:$29.64500