NF25-PEMR11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF25W-PEMR11

DigiKey Part Number
5055-NF25W-PEMR11-ND
Manufacturer
Manufacturer Product Number
NF25W-PEMR11
Description
SWITCH E-STOP 6A 250V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
-
Circuit
SPST-NO + SPST-NC
Switch Function
On-Mom, Off-Mom
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 25.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$30.58200$305.82
20$24.00100$480.02
50$20.30720$1,015.36
100$19.03040$1,903.04
Unit Price without GST:$30.58200
Unit Price with GST:$33.64020