NF25-PERG11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NF25-PERG11

DigiKey Part Number
5055-NF25-PERG11-ND
Manufacturer
Manufacturer Product Number
NF25-PERG11
Description
SWITCH ESTOP TWIST RESET 6A 250V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NO + SPST-NC
Switch Function
Off-On
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 25.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP40
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$29.03200$290.32
20$22.46550$449.31
50$18.77200$938.60
100$17.49520$1,749.52
Unit Price without GST:$29.03200
Unit Price with GST:$31.93520