- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
WK73R2BTTD2001F | ||
---|---|---|
Digi-Key Part Number | 2019-WK73R2BTTD2001FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD2001FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD2001FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WK73R2BTTD2001F | |
Description | RES 2K OHM 1% 3/4W 1206 | |
Detailed Description | 2 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | KOA Speer Electronics, Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 0.75W, 3/4W | |
Composition | Thick Film | |
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | WK73R Series Datasheet |
Environmental Information | |
Featured Product | WK73R Wide Terminal Resistors |
HTML Datasheet | WK73R Series Datasheet |
EDA / CAD Models | WK73R2BTTD2001F by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.52600 | $5.26 |
100 | $0.20600 | $20.60 |
1,000 | $0.08620 | $86.20 |
2,500 | $0.07901 | $197.53 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07183 | $359.15 |
10,000 | $0.06704 | $670.40 |
25,000 | $0.06369 | $1,592.25 |
50,000 | $0.06240 | $3,120.00 |
125,000 | $0.06106 | $7,632.50 |
Attribute | Description |
---|---|
Other Names | 2019-WK73R2BTTD2001FCT 2019-WK73R2BTTD2001FDKR 2019-WK73R2BTTD2001FTR |
Standard Package | 5,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address