0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1ETTP1003D

Digi-Key Part Number
2019-SG73S1ETTP1003DTR-ND - Tape & Reel (TR)
2019-SG73S1ETTP1003DCT-ND - Cut Tape (CT)
2019-SG73S1ETTP1003DDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
SG73S1ETTP1003D
Supplier
Description
RES 100K OHM 0.5% 1/8W 0402
Manufacturer Standard Lead Time
8
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KOA Speer Electronics, Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
1 (Unlimited)
EAR99
8533.21.0030
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.39000$3.90
100$0.15280$15.28
1,000$0.06394$63.94
2,500$0.05861$146.53
5,000$0.05328$266.40
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05157$515.70
2019-SG73S1ETTP1003DCT
2019-SG73S1ETTP1003DDKR
2019-SG73S1ETTP1003DTR
10,000