1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD8061F100

Digi-Key Part Number
2019-RN73H2BTTD8061F100TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD8061F100CT-ND - Cut Tape (CT)
2019-RN73H2BTTD8061F100DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73H2BTTD8061F100
Supplier
Description
RES 8.06K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
8.06 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
8.06 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000$0.17300$173.00
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.15652$782.60
Additional Resources
AttributeDescription
Other Names
2019-RN73H2BTTD8061F100CT
2019-RN73H2BTTD8061F100DKR
2019-RN73H2BTTD8061F100TR
Standard Package5,000