RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1433F100

Digi-Key Part Number
2019-RN731JTTD1433F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1433F100
Description
RES 143K OHM 1% 1/16W 0603
Detailed Description
143 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Last Time Buy

Last Time Buy Date: 30/09/2022
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.06829$341.45
Unit Price without VAT:$0.06829
Unit Price with VAT:$0.07700
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1433F100TR
Standard Package5,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73R1JTTD1433F100KOA Speer Electronics, Inc.02019-RN73R1JTTD1433F100CT-ND$0.08554Direct
TNPW0603143KFEEAVishay Dale0TNPW0603143KFEEA-ND$0.07469Upgrade
MCT06030C1433FP500Vishay Beyschlag/Draloric/BC Components0MCT06030C1433FP500-ND$0.02620Upgrade
RT0603FRD07143KLYAGEO0RT0603FRD07143KL-ND$0.02399Upgrade
CPF0603F143KC1TE Connectivity Passive Product0CPF0603F143KC1-ND$0.04102Upgrade