cms-photo-not-available

RN731ETTP7322D25

Digi-Key Part Number
2019-RN731ETTP7322D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731ETTP7322D25
Supplier
Description
RES 73.2K OHM 0.5% 1/16W 0402
Detailed Description
73.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
73.2 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.07557$755.70
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP7322D25TR
Standard Package10,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-2AEB7322XPanasonic Electronic Components10,084P73.2KDCCT-ND$0.56000Upgrade
CPF0402B73K2E1TE Connectivity Passive Product782A102970CT-ND$0.87000Upgrade
RP73PF1E73K2BTDTE Connectivity Passive Product4,075A127498CT-ND$0.80000Upgrade
TNPW040273K2BEEDVishay Dale7,802541-TNPW040273K2BEEDCT-ND$0.84000Upgrade