MHL1ECTTP18NJ

DigiKey Part Number
2019-MHL1ECTTP18NJTR-ND - Tape & Reel (TR)
2019-MHL1ECTTP18NJCT-ND - Cut Tape (CT)
2019-MHL1ECTTP18NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHL1ECTTP18NJ
Description
RESISTOR
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
18 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.42300$4.23
50$0.29080$14.54
100$0.25030$25.03
500$0.18368$91.84
1,000$0.16272$162.72
5,000$0.12728$636.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11643$1,164.30
20,000$0.10703$2,140.60
30,000$0.10197$3,059.10
50,000$0.09691$4,845.50
100,000$0.09040$9,040.00
Manufacturers Standard Package