HV732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2BTTD2744F

Digi-Key Part Number
2019-HV73V2BTTD2744FTR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
HV73V2BTTD2744F
Supplier
Description
RES 2.74M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
2.74 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2.74 MOhms
Tolerance
±1%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.15366$768.30
Additional Resources
AttributeDescription
Other Names2019-HV73V2BTTD2744FTR
Standard Package5,000