DN5Q24TTEB

DigiKey Part Number
2019-DN5Q24TTEBTR-ND - Tape & Reel (TR)
2019-DN5Q24TTEBCT-ND - Cut Tape (CT)
2019-DN5Q24TTEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DN5Q24TTEB
Description
DIODE TERMINATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
KOA Speer Electronics, Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Voltage - Clamping
-
Technology
TVS Diode
Number of Circuits
18
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.173", 4.40mm Width)
Supplier Device Package
24-QSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$5.49000$54.90
50$4.23000$211.50
100$3.84740$384.74
500$3.17244$1,586.22
1,000$2.94744$2,947.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.81245$7,031.12
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2019-DN5Q24TTEBDKR
2019-DN5Q24TTEBTR
2019-DN5Q24TTEBCT
Standard Package2,500