SPU0409HD5H-PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPU0409HD5H-PB
SPU0409HD5H-PB
SP Series_FTPRNT-1

SPU0409HD5H-PB

Digi-Key Part Number
423-1133-2-ND - Tape & Reel (TR)
423-1133-1-ND - Cut Tape (CT)
423-1133-6-ND - Digi-Reel®
Manufacturer
Knowles
Manufacturer Product Number
SPU0409HD5H-PB
Supplier
Description
MICROPHONE MEMS ANALOG OMNI
Detailed Description
100 Hz ~ 100 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 100 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Impedance
100 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
190 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.035" (0.90mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Other Names
423-1133-6
SPU0409HD5H-PB-2
423-1133-1
423-1133-2
SPU0409HD5HPB
Standard Package1,200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SPU0410HR5H-PBKnowles217,274423-1138-1-ND$1.32000Similar