cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTC07E130TVPC

Digi-Key Part Number
VTC07E130TVPC-ND
Manufacturer
Knowles Voltronics
Manufacturer Product Number
VTC07E130TVPC
Supplier
Description
ADJUSTABLE INDUCTOR
Detailed Description
Adjustable Inductors - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Voltronics
Series
-
Package
Box
Part Status
Active
Tolerance
-
Q @ Freq
-
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package200