2220 (5750 Metric) 4,2mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y4K00471KXT

Digi-Key Part Number
1608-1431-2-ND - Tape & Reel (TR)
1608-1431-1-ND - Cut Tape (CT)
1608-1431-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
2220Y4K00471KXT
Supplier
Description
CAP CER 470PF 4KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
470 pF ±10% 4000V (4kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.33000$6.33
10$5.10500$51.05
50$4.39040$219.52
100$3.98200$398.20
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.96096$1,480.48
Additional Resources
AttributeDescription
Other Names
1608-1431-1
2220Y4K00471KXT-ND
1608-1431-2
1608-1431-6
Standard Package500