1808 (4520 Metric) 2,00mm Tan

1808Y0500561KCT

Digi-Key Part Number
1808Y0500561KCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1808Y0500561KCT
Supplier
Description
CAP CER 560PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
560 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
560 pF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.55184$1,655.52
Additional Resources
AttributeDescription
Standard Package1,500