1210Y6300820JCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.74600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.64299
Datasheet
82 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y6300820JCR

DigiKey Part Number
1210Y6300820JCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y6300820JCR
Description
CAP CER 82PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y6300820JCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y6300820JATKnowles Syfer01210Y6300820JAT-ND$1.74600Parametric Equivalent
1210Y6300820JCTKnowles Syfer01210Y6300820JCT-ND$0.64299Parametric Equivalent
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.59360$4,748.80
Manufacturers Standard Package
Unit Price without GST:$0.59360
Unit Price with GST:$0.65296