1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0250152MXT

Digi-Key Part Number
1210Y0250152MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0250152MXT
Description
CAP CER 1500PF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1500 pF ±20% 25V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.39920$1,596.80
Additional Resources
AttributeDescription
Standard Package2,000