1206 (3216 Metric) 1,60mm Tan

1206Y1K00151FFR

Digi-Key Part Number
1206Y1K00151FFR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206Y1K00151FFR
Supplier
Description
CAP CER 150PF 1KV C0G/NP0 1206
Detailed Description
150 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
150 pF
Tolerance
±1%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
High Reliability, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000