1206 (3216 Metric) 1,60mm Tan

1206J2K00271MXT

Digi-Key Part Number
1206J2K00271MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J2K00271MXT
Supplier
Description
CAP CER 270PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
±20% 2000V (2kV) Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
270 pF
Tolerance
±20%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.22513$1,125.65
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C271JGGACTUKEMET5,123399-11201-1-ND$1.47000Similar
C1206C271MGRACTUKEMET1,395399-7195-1-ND$1.25000Upgrade
C1206H271JGGACTUKEMET3,621399-11273-1-ND$6.85000Similar