1206 (3216 Metric) 1,60mm Tan

1206J1K00150JAT

Digi-Key Part Number
1206J1K00150JAT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J1K00150JAT
Supplier
Description
CAP CER 15PF 1000V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
15 pF
Tolerance
±5%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.47763$2,388.15
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C150JDGACAUTOKEMET2,450399-16680-1-ND$1.21000Upgrade