0805 (2012 Metric) Standard MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) Standard MLCC
0805 (2012 Metric) 1,30mm Tan

0805Y1K00471KJT

Digi-Key Part Number
1608-1023-2-ND - Tape & Reel (TR)
1608-1023-1-ND - Cut Tape (CT)
1608-1023-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
0805Y1K00471KJT
Supplier
Description
CAP CER 470PF 1KV X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.51700$5.17
50$0.39080$19.54
100$0.34030$34.03
500$0.25210$126.05
1,000$0.21428$214.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18334$550.02
Additional Resources
AttributeDescription
Other Names
1608-1023-3-ND
1608-1023-6
1608-1023-1
1608-1023-2
1608-1023-3
Standard Package3,000