0603 (1608 Metric) 0,80mm Tan

0603Y0630151JER

Digi-Key Part Number
0603Y0630151JER-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603Y0630151JER
Supplier
Description
CAP CER 150PF 63V X7R 0603
Detailed Description
±5% 63V Ceramic Capacitor X7R (2R1) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
150 pF
Tolerance
±5%
Voltage - Rated
63V
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package16,000