0603 (1608 Metric) 0,80mm Tan

0603J5000220KCR

Digi-Key Part Number
0603J5000220KCR-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J5000220KCR
Supplier
Description
CAP CER 22PF 500V C0G/NP0 0603
Detailed Description
22 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
22 pF
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package16,000