0603 (1608 Metric) 0,80mm Tan

0603J0160150FCT

Digi-Key Part Number
0603J0160150FCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J0160150FCT
Supplier
Description
CAP CER 15PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
15 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
15 pF
Tolerance
±1%
Voltage - Rated
16V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.41641$3,331.28
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0603FRNPO0BN150YAGEO16,403311-3878-1-ND$0.27000Upgrade
CC0603FRNPO9BN150YAGEO5,550311-3887-1-ND$0.27000Upgrade
06033A150FAT2AAVX Corporation9,999478-12676-1-ND$0.71000Upgrade
06035A150FAT2AAVX Corporation6,090478-10289-1-ND$0.31000Upgrade
06031A150FAT2AAVX Corporation25,648478-6024-1-ND$0.71000Upgrade