0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805E392K251KHT

0805E392K251KHT-ND - Tape & Reel (TR)
Manufacturer
Knowles Novacap
Manufacturer Product Number
0805E392K251KHT
Supplier
Description
CAP CER 3900PF 250V 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3900 pF ±10% 250V Ceramic Capacitor - 0805 (2012 Metric)
 
Product Attributes
Type
Description
Select
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit Price
3,000$1.37815$4,134.45
Additional Resources
AttributeDescription
Standard Package3,000