OM8PGP4128P-A0 | |
---|---|
DigiKey Part Number | 5625-OM8PGP4128P-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM8PGP4128P-A0 |
Description | M.2 2280 128GB NVMe SSD |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 NVMe 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.28 oz (8.00 g) |