cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL60006

Digi-Key Part Number
PL60006-ND
Manufacturer
Khatod North America LLC
Manufacturer Product Number
PL60006
Supplier
Description
LENS CLEAR 35MM NARROW
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Khatod North America LLC
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9001.90.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$9.08000$9.08
10$6.42100$64.21
100$5.25940$525.94
Additional Resources
AttributeDescription
Standard Package76