KLG-(RGO,SNP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLG-SNP2G-25UM

Digi-Key Part Number
1767-1022-ND
Manufacturer
Kennedy Labs, a division of Hub Incorporated
Manufacturer Product Number
KLG-SNP2G-25UM
Supplier
Description
GRAPHENE NANOPLATELETS 6ML
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kennedy Labs, a division of Hub Incorporated
Series
-
Package
Bulk
Part Status
Active
Type
Graphene Nanoplatelets
Length
-
Width
-
Thickness - Theoretical
-
Size
2g
Substrate
-
Suspension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3818.00.0090
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$71.76000$71.76
Additional Resources
AttributeDescription
Other Names1767-1022
Standard Package1