
VE1206K201R014 | |
---|---|
DigiKey Part Number | 399-VE1206K201R014TR-ND - Tape & Reel (TR) 399-VE1206K201R014CT-ND - Cut Tape (CT) 399-VE1206K201R014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K201R014 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K201R014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.78700 | $7.87 |
25 | $0.65000 | $16.25 |
100 | $0.49490 | $49.49 |
250 | $0.41848 | $104.62 |
500 | $0.37140 | $185.70 |
1,000 | $0.33198 | $331.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.27623 | $966.80 |
7,000 | $0.25224 | $1,765.68 |
10,500 | $0.24006 | $2,520.63 |
17,500 | $0.22641 | $3,962.18 |
24,500 | $0.21834 | $5,349.33 |
35,000 | $0.21166 | $7,408.10 |
Unit Price without GST: | $1.31000 |
---|---|
Unit Price with GST: | $1.44100 |