KO-CAP T520 - 2917 (7343) V
KO-CAP T520 - 2917 (7343) V
T49x, T5xx Series_V-side1

T520V337M006ATE025

Digi-Key Part Number
399-4101-2-ND - Tape & Reel (TR)
399-4101-1-ND - Cut Tape (CT)
399-4101-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T520V337M006ATE025
Supplier
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.78000$2.78
10$2.19000$21.90
50$1.89820$94.91
100$1.64270$164.27
500$1.24106$620.53
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.09506$1,095.06
Additional Resources
AttributeDescription
Other Names
399-4101-1
399-4101-2
399-4101-6
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T520D337M006ATE045KEMET63,999399-4055-1-ND$1.95000Similar
T520D337M006ATE018KEMET5399-5149-1-ND$2.55000Similar