SSRH24NV-40069 | |
---|---|
DigiKey Part Number | 399-19071-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NV-40069 |
Description | CMC 6.9MH 4A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 57mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NV-40069 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.9 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 57mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
10 | $3.86100 | $38.61 |
25 | $3.56040 | $89.01 |
60 | $3.29550 | $197.73 |
120 | $3.10000 | $372.00 |
300 | $2.85920 | $857.76 |
540 | $2.71467 | $1,465.92 |
1,020 | $2.56641 | $2,617.74 |
5,040 | $2.28563 | $11,519.58 |
Unit Price without GST: | $4.74000 |
---|---|
Unit Price with GST: | $5.21400 |