S01PM5805K016A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S01PM5805K016A

Digi-Key Part Number
399-11550-ND
Manufacturer
Manufacturer Product Number
S01PM5805K016A
Description
CAP 58F 10% 16V CHASSIS MT
Detailed Description
58 F (EDLC) Supercapacitor 16 V Module 23mOhm 1000 Hrs @ 65°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Product Status
Obsolete
Capacitance
58 F
Tolerance
±10%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
23mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
8.873" L x 2.000" W (225.37mm x 50.80mm)
Height - Seated (Max)
3.000" (76.20mm)
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Other Names399-11550
Standard Package1