R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N310040M1K

DigiKey Part Number
R413N310040M1K-ND
Manufacturer
Manufacturer Product Number
R413N310040M1K
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N310040M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.61000$1.61
10$1.03200$10.32
50$0.80440$40.22
300$0.64767$194.30
600$0.60537$363.22
1,200$0.57058$684.70
2,700$0.53762$1,451.57
5,100$0.51653$2,634.30
Manufacturers Standard Package
Unit Price without GST:$1.61000
Unit Price with GST:$1.77100