R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I233040M1M

Digi-Key Part Number
399-18712-ND
Manufacturer
KEMET
Manufacturer Product Number
R413I233040M1M
Supplier
Description
CAP FILM 0.033UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
0.033 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Capacitance
0.033 µF
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.66000$6.60
50$0.52760$26.38
100$0.45220$45.22
500$0.35802$179.01
1,000$0.30148$301.48
2,500$0.28264$706.60
5,000$0.26380$1,319.00
Additional Resources
AttributeDescription
Other Names
399-18712
413I233040M1M
Standard Package700