P278
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P278SU104M480A

Digi-Key Part Number
399-12063-ND
Manufacturer
Manufacturer Product Number
P278SU104M480A
Description
CAP FILM 0.1UF 20% 480VAC RADIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
0.1 µF Film Capacitor 480V Paper, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
-
Dielectric Material
Paper, Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Package / Case
Size / Dimension
1.063" L x 0.394" W (27.00mm x 10.00mm)
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
174 In Stock

Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QtyUnit PriceExt Price
400$2.50480$1,001.92
Unit Price without VAT:$2.64941
Unit Price with VAT:$2.91500
Additional Resources
AttributeDescription
Other Names
2266-P278SU104M480A
399-12063
Standard Package100